
Quad precision operational amplifier featuring a 1MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers a high 90dB CMRR and 135dB voltage gain, operating from ±2.25V to ±18V dual supply voltages. With a low 20pA input bias current and 1mV input offset voltage, it is housed in a 14-pin SOIC package. Ideal for demanding applications, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA4130UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4130UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 530uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2.6mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 135dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4130UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
