
Quad general-purpose operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This JFET technology amplifier offers a 1mV input offset voltage and 50pA input bias current. Operating from a 4.5V to 18V supply, it delivers 110dB voltage gain and a 10V/µs slew rate. Packaged in a 16-pin SOIC for tape and reel distribution, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA4131UA1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4131UA1KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 10V/µs |
| Supply Current | 7mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4131UA1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
