
Quad-channel, general-purpose operational amplifier featuring an 8MHz bandwidth and 20V/µs slew rate. This BIFET technology amplifier offers a 120dB voltage gain and 40mA output current, operating from ±2.5V to ±18V dual supplies. With a low input bias current of 50pA and 86dB CMRR, it is suitable for a wide temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component is ideal for demanding amplification tasks.
Texas Instruments OPA4132UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 4.8mA |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4132UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
