
Quad operational amplifier featuring 8MHz bandwidth and 20V/µs slew rate. Offers 120dB voltage gain and 35mA output current per channel. Operates with dual supply voltages from 2.5V to 36V, with a maximum of 18V dual supply. Achieves 86dB CMRR and 90dB PSRR. FET technology ensures 5pA input bias current. Packaged in a 14-SOIC, lead-free, RoHS compliant configuration.
Texas Instruments OPA4134UA/2K5 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 20mA |
| Supply Type | Dual |
| Technology | FET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4134UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
