
Quad operational amplifier featuring 11MHz bandwidth and 126dB voltage gain. This precision JFET amplifier offers rail-to-rail output, low input bias current of 10pA, and a low input offset voltage of 30uV. Operating from a single supply of 4.5V to 36V, it delivers 36mA output current per channel. The component is housed in a 14-SOIC package with dimensions of 8.75mm x 4mm x 1.5mm and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA4140AID technical specifications.
| Bandwidth | 11MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Voltage Gain | 126dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4140AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
