
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp offers rail-to-rail output and operates from a 2.7V to 36V supply range. With a low 110µA operating supply current and 15pA input bias current, it provides 104dB common mode rejection ratio and 130dB voltage gain. Packaged in a 14-TSSOP, this lead-free, RoHS-compliant component is rated for -40°C to 125°C operation.
Texas Instruments OPA4170AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4170AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
