
Four-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 36V maximum supply voltage. This micropower device offers Rail-to-Rail Output (RRO) and a 1.5V/µs slew rate. Key specifications include 104dB CMRR, 120dB PSRR, and 130dB voltage gain. Operating from 2.7V to 36V single supply or ±1.35V to ±18V dual supply, it has a low input bias current of 15pA and an input offset voltage of 250µV. Packaged in a 14-SOIC, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA4171AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4171AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
