Quad-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and a high slew rate of 10V/µs. This surface-mount device offers low input bias current of 8pA and an input offset voltage of 200µV. Designed for operation across a wide temperature range of -40°C to 125°C, it provides 75mA output current per channel and operates with a low supply current of 1.6mA. The component is RoHS compliant and lead-free, packaged in a 14-SOIC format.
Texas Instruments OPA4172ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4172ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
