
The OPA4172IDR is a 4-channel general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 10MHz and an input bias current of 8pA. The op amp has an input offset voltage of 200uV and a slew rate of 10V/us. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments OPA4172IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4172IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4172IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
