
Quad, zero-drift operational amplifier featuring rail-to-rail input and output. Delivers 2MHz bandwidth and 2MHz gain bandwidth product with 10nV/sqrt Hz input voltage noise density. Offers 15uV input offset voltage and 0.1uV/C drift for precision applications. Operates from 2V to 36V supply voltages with 450uA quiescent current. Packaged in a 14-SOIC, suitable for -40°C to 105°C operation.
Sign in to ask questions about the Texas Instruments OPA4180ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4180ID technical specifications.
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.7nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 75uV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA4180 |
| Slew Rate | 0.8V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4180ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.