
Quad, zero-drift operational amplifier featuring rail-to-rail input and output. Achieves 2MHz bandwidth and 2MHz gain bandwidth product with a low input bias current of 1.7nA and 15uV input offset voltage. Offers 104dB CMRR and 120dB voltage gain, with 10nV/sqrt Hz input voltage noise density. Operates from 4V to 36V supply, with a maximum operating temperature of 105°C, housed in a 14-TSSOP package.
Texas Instruments OPA4180IPW technical specifications.
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.7nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 75uV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA4180 |
| Slew Rate | 0.8V/µs |
| Supply Current | 450uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4180IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
