Quad precision operational amplifier featuring zero-drift with a maximum input offset voltage of 10 µV and a drift of 0.001 µV/°C. This CMOS, voltage-feedback amplifier offers a wide supply voltage range from -20V to +20V, a maximum supply current of 0.58mA, and a unity gain bandwidth of 550kHz. Designed for MUX-friendly applications, it boasts low noise, rail-to-rail output, and a minimum voltage gain of 1,000,000. The device operates across an automotive temperature range of -40°C to 125°C and is housed in a 14-SOIC package.
Sign in to ask questions about the Texas Instruments OPA4187IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4187IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.58 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 145 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 550 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0145 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4187IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.