
Four-channel, zero-drift operational amplifier with a 2MHz gain bandwidth product and 0.8V/µs slew rate. Features 6µV input offset voltage, 160pA input bias current, and 120dB common mode rejection ratio. Operates from a 4V to 36V supply voltage with a maximum output current of 18mA per channel. This lead-free, RoHS-compliant component is housed in a 14-SOIC package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA4188AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4188AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 415uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 475uA |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4188AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
