
Quad operational amplifier featuring 2MHz bandwidth and 2MHz gain bandwidth product. Offers rail-to-rail output, 6µV input offset voltage, and 8.8nV/√Hz input voltage noise density. Achieves 120dB common mode rejection ratio and 136dB voltage gain. Operates from a 4V to 36V supply with 415µA quiescent current and 18mA output current per channel. Packaged in a 14-TSSOP, this RoHS compliant device functions across a -40°C to 125°C temperature range.
Texas Instruments OPA4188AIPW technical specifications.
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 18mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA4188 |
| Slew Rate | 0.8V/µs |
| Supply Current | 415uA |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4188AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.