Precision operational amplifier featuring 36V operation and e-trim technology. This quad-channel amplifier offers a wide supply voltage range from ±3V to ±20V, with a maximum supply current of 0.8mA. Key performance specifications include a maximum input offset voltage of 25µV, an average bias current of 20nA, and a nominal slew rate of 5.5V/µs. The device boasts a high common-mode reject ratio of 140dB and a unity gain bandwidth of 2500kHz. Packaged in a 14-SOIC (R-PDSO-G14) with dimensions of 3.9mm width and 8.65mm length, it operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA4191IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4191IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4191IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.