
Quad operational amplifier featuring 36V rail-to-rail input/output and low quiescent current. This precision op amp offers a wide operating temperature range of -40°C to 125°C, with a nominal supply voltage of ±3V to ±20V. Key specifications include a maximum input offset voltage of 25mV, a typical slew rate of 20V/µs, and a unity gain bandwidth of 10MHz. Packaged in a 14-SOIC (R-PDSO-G14) with a width of 3.9mm and length of 8.65mm, this automotive-grade component delivers high common-mode rejection of 120dB.
Sign in to ask questions about the Texas Instruments OPA4192ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4192ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4192ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.