
Quad operational amplifier featuring 36V rail-to-rail input/output and E-Trim™ precision. This automotive-grade IC offers low quiescent current (1.2mA max) and low noise performance with a maximum input offset voltage of 25µV. Operating across a wide temperature range of -40°C to 125°C, it boasts a nominal slew rate of 20V/µs and a unity gain bandwidth of 10MHz. The 14-terminal SOIC package (R-PDSO-G14) supports dual supply operation from ±3V to ±20V.
Sign in to ask questions about the Texas Instruments OPA4192IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4192IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4192IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.