Quad operational amplifier featuring rail-to-rail input and output capabilities. Delivers precision performance with a maximum input offset voltage of 100 µV and a nominal slew rate of 20 V/µs. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 14-terminal device offers a nominal supply voltage range of ±3 V to ±20 V and a maximum supply current of 1.3 mA, with a unity gain bandwidth of 10,000 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA4197ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4197ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.