
Quad high precision, low noise operational amplifier featuring 8MHz bandwidth and 2.3V/µs slew rate. Boasts 120dB CMRR and 10µV input offset voltage for superior accuracy. Operates from ±2.5V to ±18V supply voltages with a typical supply current of 3.7mA. Delivers 45mA output current per channel and 160dB voltage gain. Packaged in a 14-PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA4227PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4227PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
