Quad operational amplifier featuring a 430kHz bandwidth and 0.1V/µs slew rate. This general-purpose IC offers a 104dB voltage gain and 82dB common mode rejection ratio. It operates with a supply voltage range of 2.2V to 36V, with a maximum dual supply voltage of 18V. The component is housed in a 14-pin TSSOP package and is RoHS compliant.
Texas Instruments OPA4243EA/250E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 240uA |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4243EA/250E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.