Quad operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op amp offers a low operating supply current of 45µA and operates from a single supply of 2.2V to 36V. With four channels in a 14-TSSOP package, it provides 82dB common mode rejection ratio and 104dB voltage gain. Suitable for applications from -40°C to 85°C, it boasts a 25mA output current per channel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA4243EA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 240uA |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4243EA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
