
Quad-channel, general-purpose operational amplifier featuring a 35kHz bandwidth and 120dB voltage gain. This integrated circuit offers a low operating supply current of 27µA and a 50mA output current per channel. It operates from a minimum supply voltage of 1.35V to a maximum of 36V, with a typical operating supply voltage of 18V. The device boasts a 100dB common mode rejection ratio and a low input bias current of 20nA, with an input offset voltage of 50µV. Packaged in a 14-PDIP (N) configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA4251PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 152uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4251PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
