
Quad operational amplifier featuring 1MHz bandwidth and 140dB voltage gain. This precision amplifier offers low 2.8nA input bias current and 20µV input offset voltage. Operating from ±2V to ±18V dual supply, it consumes a low 790µA supply current. The 14-PDIP package houses four independent amplifier circuits, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA4277PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4277PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
