OP Amp Quad GP 18V 14-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 790uA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 0.8V/µs |
| Voltage Gain | 140dB |
| RoHS | Compliant |