Four-channel, 1-MHz operational amplifier featuring low-noise and low-power CMOS technology. This general-purpose op amp offers a 1MHz gain bandwidth product and a 0.5V/µs slew rate, operating from a minimum supply voltage of 1.8V up to 5.5V. With a high voltage gain of 110dB and a low input bias current of 0.2pA, it provides excellent performance across a wide temperature range of -40°C to 125°C. The component is housed in a 14-TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA4313IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4313IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.05mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1kHz |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 50uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4313IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.