Quad operational amplifier featuring rail-to-rail input and output. Achieves 300kHz gain bandwidth product and 300kHz bandwidth with a low input offset voltage of 20µV and 155pA input bias current. Operates from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, with a typical supply current of 21µA. Offers 95dB common mode rejection ratio and 110dB voltage gain, packaged in a 14-SOIC surface mount case.
Sign in to ask questions about the Texas Instruments OPA4317ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4317ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.5mm |
| Input Bias Current | 155pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 21uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4317ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.