
Quad-channel, 20MHz operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and low noise performance. This CMOS amplifier operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a dual supply range of 900mV to 2.75V. Key specifications include a 20MHz gain bandwidth product, 10V/µs slew rate, 130dB voltage gain, and 65mA output current per channel. The device offers excellent power supply rejection ratio (PSRR) of 100dB and common mode rejection ratio (CMRR) of 90dB, with a low input bias current of 10pA. Packaged in a 16-TSSOP, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA4322SAIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4322SAIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
