
Quad, microPower, Precision, Zero Drift CMOS Operational Amplifier featuring a 350kHz bandwidth and 0.16V/µs slew rate. This amplifier offers a low input bias current of 300pA and a 50µV input offset voltage, with a high 100dB common mode rejection ratio. Operating from a minimum supply voltage of 1.8V up to 5.5V, it provides 5mA output current per channel. The component is housed in a 14-SOIC package with dimensions of 8.75mm length, 4mm width, and 1.5mm height, suitable for operation between -40°C and 125°C.
Texas Instruments OPA4330AID technical specifications.
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.5mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 350kHz |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 21uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 35uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4330AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
