
Quad-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 2V/µs slew rate. This CMOS IC offers a 122dB voltage gain and 3MHz gain bandwidth product, suitable for applications requiring low input bias current (10pA) and a 1mV input offset voltage. Operating from 2.7V to 5.5V supply voltages, it provides 76dB CMRR and 90.46dB PSRR, with a low 1mA supply current. Packaged in a 14-pin TSSOP, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA4345EA250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4345EA250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Slew Rate | 2V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4345EA250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
