Quad high-speed, single-supply, rail-to-rail operational amplifier featuring a 44MHz gain bandwidth product and 22V/µs slew rate. This CMOS amplifier offers 4 channels with a 40mA output current per channel and a low 5.2mA operating supply current. It operates from a 2.7V to 5.5V supply, boasts a 122dB voltage gain, and provides excellent power supply rejection (87.96dB) and common mode rejection (76dB). Packaged in a 14-SOIC (D) with dimensions of 8.65mm x 3.91mm x 1.58mm, this lead-free and RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA4353UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4353UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 44MHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 44MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 32mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 44MHz |
| Voltage Gain | 122dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4353UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
