Quad operational amplifier featuring 6.5MHz bandwidth and 585µA operating supply current. This CMOS device offers rail-to-rail input/output, a 5V/µs slew rate, and 110dB voltage gain. Designed for general-purpose applications, it operates from 2.7V to 5.5V supply voltages. The amplifier boasts a 10pA input bias current and 1mV input offset voltage, with a wide operating temperature range of -40°C to 125°C. Packaged in a 14-SOIC, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments OPA4374AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4374AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 585uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4374AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
