
Quad operational amplifier featuring 6.5MHz bandwidth and 585µA operating supply current. This general-purpose CMOS amplifier offers rail-to-rail input/output with a 5V/µs slew rate. It operates from a 2.7V to 5.5V supply range and boasts a 6.5MHz gain bandwidth product. The amplifier provides 110dB voltage gain, 80dB common mode rejection ratio, and 92.04dB power supply rejection ratio. Packaged in a 14-TSSOP, it operates from -40°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA4374AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4374AIPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 585uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4374AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
