
Quad-channel, general-purpose operational amplifier featuring a 5.5MHz bandwidth and 2V/µs slew rate. This CMOS device offers a low input bias current of 10pA and a low input offset voltage of 5µV, with a high common mode rejection ratio of 76dB. Operating from a 2.2V to 5.5V supply, it consumes a typical 760µA quiescent current and provides 50mA output current per channel. Packaged in a 14-TSSOP, this RoHS compliant amplifier operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA4376AIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4376AIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 760uA |
| Output Current per Channel | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4376AIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
