
High voltage FET-input operational amplifier featuring a 2MHz gain bandwidth product and 15V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 10V to 45V, with a maximum dual supply voltage of 45V. It boasts a low input bias current of 100pA and an input offset voltage of 1.5mV. The amplifier operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA445ADDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA445ADDAR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 45V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 4.7mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA445ADDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
