
High voltage FET-input operational amplifier featuring a 2MHz bandwidth and 15V/µs slew rate. This single-channel amplifier offers a high voltage gain of 110dB and a 2MHz gain bandwidth product. Designed for through-hole mounting in a TO-99 package, it operates with dual supply voltages up to 45V and exhibits a low input bias current of 50pA. Common mode rejection ratio is 80dB, with an input offset voltage of 3mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA445BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 40V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 45V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 4.7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA445BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
