
High-performance operational amplifier featuring 1.8MHz bandwidth and 50mA output current. This general-purpose op-amp offers 80V operation, 7.2V/µs slew rate, and 110dB voltage gain. Designed for surface mount applications, it comes in a TO-263-8 package with a wide operating temperature range of -40°C to 125°C. Unity-gain stable with 100pA input bias current and 3mV input offset voltage.
Sign in to ask questions about the Texas Instruments OPA452FAKTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA452FAKTWT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 4.44mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 110dB |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA452FAKTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
