
General purpose operational amplifier featuring 1.8MHz bandwidth and 10V/µs slew rate. This unity-gain stable device offers 50mA output current and 110dB voltage gain, operating from ±10V to ±40V dual supply. With 7pA input bias current and 1mV input offset voltage, it is housed in a TO-263-8 surface mount package. Suitable for operation across a -40°C to 125°C temperature range, this RoHS compliant component is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA452FAKTWTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA452FAKTWTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
