
High-performance operational amplifier featuring a 7.5MHz bandwidth and 23V/µs slew rate, optimized for gains greater than 5. This general-purpose op-amp operates from a 10V to 40V dual supply, delivering 50mA output current. It boasts a 110dB voltage gain and 86dB CMRR, with low 100pA input bias current and 3mV input offset voltage. Packaged in a TO-263 surface mount case, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA453FAKTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA453FAKTWT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 7.5MHz |
| Height | 4.65mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 23V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| Width | 10.987mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA453FAKTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
