
High-performance operational amplifier featuring a 7.5MHz bandwidth and 50mA output current, optimized for gains greater than 5. This general-purpose op-amp offers a 23V/µs slew rate and 110dB voltage gain, operating from dual supplies of 10V to 40V. With a low input bias current of 100pA and 1mV input offset voltage, it is housed in a 7-pin TO-220 package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA453TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA453TA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Height | 8.38mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 7.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 23V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA453TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
