
High-performance operational amplifier featuring a 7.5MHz bandwidth and 23V/µs slew rate. Optimized for gains greater than 5, this general-purpose amplifier offers a 50mA output current and 110dB voltage gain. Operates from a 10V to 40V dual supply, with a maximum operating temperature of 125°C. Packaged in a TO-220-7, this RoHS compliant component boasts a 100pA input bias current and 86dB CMRR.
Sign in to ask questions about the Texas Instruments OPA453TA-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA453TA-1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 7.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 23V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA453TA-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
