
High-performance operational amplifier featuring a 7.5MHz gain bandwidth product and 23V/µs slew rate. This general-purpose op-amp offers a 50mA output current per channel and a wide operating supply voltage range of 10V to 40V (dual). With a low input bias current of 100pA and 1mV input offset voltage, it delivers 110dB voltage gain and 86dB common mode rejection ratio. Packaged in a TO-220-7, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA453TA-1G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA453TA-1G3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 7.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 23V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA453TA-1G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
