
High-voltage, general-purpose operational amplifier offering 100V maximum supply voltage and 50mA output current. Features a 2.5MHz gain bandwidth product and 13V/µs slew rate. This single-channel amplifier boasts 100dB common mode rejection ratio and 200µV input offset voltage. Packaged in an 8-SO PowerPAD, it operates from 5V to 50V dual supply or 10V to 100V single supply, with a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA454AIDDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 50V |
| Output Current | 50mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 4mA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA454AIDDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
