
High-voltage, general-purpose operational amplifier with a 100V maximum supply voltage and 50mA output current. This single-channel amplifier features a 2.5MHz gain bandwidth product, 13V/µs slew rate, and 130dB voltage gain. It offers a wide operating temperature range of -55°C to 125°C and is available in an 8-SO PowerPAD package. The device boasts 100dB common mode rejection ratio and 92.04dB power supply rejection ratio, with a low input bias current of 100pA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA454AIDDARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 50V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA454AIDDARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
