
High-performance operational amplifier featuring an 180-V supply voltage capability and a wide 6.5 MHz bandwidth. This unity-gain stable amplifier offers a high slew rate of 32 V/µs, making it suitable for demanding applications. Designed with an 8-pin SO PowerPAD package (3.9mm width, 4.89mm length), it operates across an industrial temperature range of -40°C to 85°C. Key specifications include a maximum supply current of 4 mA and a typical common-mode rejection ratio of 128 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA462IDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 90 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 95 |
| Input Offset Voltage-Max | 3400 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -90 |
| Slew Rate-Nom | 32 |
| Common-mode Reject Ratio-Nom | 128 |
| Unity Gain BW-Nom | 6500 |
| Neg Supply Voltage Limit-Max | -95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA462IDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.