
Quad-channel operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This video amplifier offers a high slew rate of 750V/µs and 160mA output current per channel. Designed for dual supply operation from ±2.5V to ±6V, or single supply from 5V to 12V, it boasts a 58dB PSRR and 51dB CMRR. Packaged in a 14-pin SOIC (D) with tape and reel packaging, this bipolar technology amplifier operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA4684IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4684IDRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4684 |
| Slew Rate | 750V/µs |
| Supply Current | 7.2mA |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4684IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
