
Quad, low-power, current feedback operational amplifier featuring a 250MHz -3dB bandwidth and a 1.9GHz gain bandwidth product. Delivers a high slew rate of 750V/µs and 160mA output current per channel. Operates from dual supply voltages ranging from 2.5V to 6V, with a maximum single supply of 12V. Offers a 51dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio. Packaged in a 14-TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA4684IPWT technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Supply Current | 7.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4684IPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
