The OPA4743UA/2K5G is a low-noise dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 7MHz and a voltage gain of 120dB. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The OPA4743UA/2K5G is suitable for use in a variety of applications requiring high gain and low noise. It is not radiation hardened.
Texas Instruments OPA4743UA/2K5G technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 7MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.