
The OPA4872IDRG4 is a single-supply operational amplifier with a maximum operating temperature of 85°C and a package type of SOIC. It is RoHS compliant and has a maximum supply voltage of 6V and a minimum supply voltage of 3.5V. The device is designed for surface mount applications and is available in a tape and reel packaging configuration with a quantity of 2500 units per reel.
Texas Instruments OPA4872IDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4872 |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4872IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
