
The OPA4872MDREP is a single-channel multiplexer with four inputs and one output, operating on a 5V dual supply voltage. It is packaged in a surface mount SOIC package and is RoHS compliant. The device is capable of operating between -55°C and 125°C. It is available on a tape and reel in quantities of one.
Sign in to ask questions about the Texas Instruments OPA4872MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA4872MDREP technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4872MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
