OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBFM8, METAL, TO-3, 8 PIN
Texas Instruments OPA501RM technical specifications.
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA501RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.